VISHAY 1N5240B-TR
| Manufacturer | |
| Mfr. Part # | 1N5240B-TR |
| LCSC Part # | C5377588 |
| Package | DO-204AH |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW DO-204AH |
| Description | Independent 500mW 10V DO-204AH Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-204AH |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0951 | $ 0.48 |
50+ | $ 0.0758 | $ 3.79 |
150+ | $ 0.0661 | $ 9.92 |
500+ | $ 0.0589 | $ 29.45 |
2,500+ | $ 0.0531 | $ 132.75 |
5,000+ | $ 0.0502 | $ 251.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$