Infineon IR3550MTRPBF
| Manufacturer | |
| Mfr. Part # | IR3550MTRPBF |
| LCSC Part # | C537667 |
| Package | PQFN-32(6x6) |
| Customer # | |
| Key Attributes | 60A Integrated PowlRstage |
| Description | 4.5V~7V PQFN-32(6x6) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Package | PQFN-32(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
82
82
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2306 | $ 3.23 |
10+ | $ 3.1507 | $ 31.51 |
30+ | $ 3.0979 | $ 92.94 |
100+ | $ 3.0435 | $ 304.35 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$