LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IR3537MTRPBF product image
  • IR3537MTRPBF thumbnail 1
  • IR3537MTRPBF thumbnail 2
  • IR3537MTRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IR3537MTRPBFRoHS

Manufacturer
MPN
IR3537MTRPBF
LCSC Part #
C537661
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
12V High Performance Gate Driver
Datasheetpdf iconInfineon IR3537MTRPBF
In-Stock: 77
77 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7829$ 0.78
10+$ 0.765$ 7.65
30+$ 0.7536$ 22.61
100+$ 0.7422$ 74.22
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingDFN-10-EP(3x3)
Input Logic Level - Low800mV
Low Level Delay Time16ns
High Level Delay Time17ns
Quiescent Current5mA
Input Logic Level - High1V
Voltage - Supply4.5V~13.2V
Operating Temperature0℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)6A
Rise Time21ns
Fall Time18ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode
Current - Output High(IOH)4A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IR3537/CHL8510 is a high efficiency gate driver which can switch both high‐side and low‐side N‐channel external MOSFETs in a synchronous buck converter. It is intended for use with International Rectifier’s Digital PWM controllers to provide a total voltage regulator (VR) solution for today’s advanced computing applications. The IR3537/CHL8510 low‐side driver is capable of rapidly switching large MOSFETs with low R_DS(on) and large input capacitance used in high efficiency designs. The IR3537/CHL8510 features individual control of both the high‐and low‐side gate drive voltages from 4.5V to 13.2V. This enables the optimization of switching and conduction losses in the external MOSFETs. When used with IR’s proprietary Variable Gate Drive (VGD) technology, a significant improvement in efficiency is observed across the entire load range. The IR3537/CHL8510 can be configured to drive both the high‐ and low‐side switches from the unique IR fast Active Tri‐Level (ATL) PWM signal or a generic tri‐state PWM mode. The IR ATL mode allows the controller to disable the high‐ and low‐side FETs in less than 30ns without the need for a dedicated disable pin. This improves VR transient performance, especially during load release. The integrated bootstrap diode reduces external component count. The IR3537/CHL8510 also features an adaptive non‐overlap control for shoot‐through protection. This prevents cross conduction of both high‐ side and low‐side MOSFETs and minimizes body diode conduction time to provide the best in class efficiency. The IR3537/CHL8510 is a high efficiency, fast MOSFET driver with large source and sink current capability. It can reliably drive the external high‐ and low‐side N‐channel MOSFETs with large input capacitance at switching frequencies up to 1MHz. The proprietary IR Active Tri‐Level (ATL) feature allows complete control over enable and disable of both MOSFETs using the PWM input signal from the controller. The driver is also compatible with a generic tri‐state PWM signal. The Active Tri‐Level or tri‐state is selectable by the MODE pin.

Features

AI Translation
  • Drives both high‐side and low‐side MOSFETs in a synchronous buck configuration
  • Large drivers designed to drive 6nF server class FETs
  • Low‐side driver – 4A source / 6A sink
  • High‐side driver – 3A source / 4A sink
  • Transition times & propagation delays <20ns
  • Independent variable gate drive voltage for both high‐ and low‐side drivers from 4.5V to 13.2V
  • Improves efficiency
  • Compatible with IR controller VGD feature
  • Capable of high switching frequencies from 200kHz up to 1MHz
  • Configurable PWM modes of operation
  • IR Active Tri‐Level (ATL), disables both MOSFETs in 30ns with no hold‐off time
  • Generic Tri‐State PWM with hold‐off
  • Adaptive non‐overlap protection minimizes diode conduction time
  • Input supply under voltage protection
  • Thermally enhanced 10‐pin DFN package
  • Lead free RoHS compliant package, MSL level 1

Applications

AI Translation
  • Multiphase synchronous buck converter for Server and desktop computers using Intel and AMD VR solutions
  • High efficiency and compact VRM
  • High current DC/DC converters