Bencent BV-SMBJ24CAQ
| Manufacturer | BencentAsian Brands |
| MPN | BV-SMBJ24CAQ |
| LCSC Part # | C5376208 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 38.9V 15.5A@10/1000us 600W@10/1000us 29.5V Bidirectional 24V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2 (ESD): Air discharge ±30KV, Contact discharge ±30KV
- 600W peak pulse power (pulse width tp = 10/1000μS)
- Fast response to surge voltage
- Low clamping voltage
- Moisture Sensitivity Level: Level 1
- AEC-Q101 qualified
Applications
AI Translation
- DC ports
- RS485/232/422
- Input/output ports
In-Stock: 1,659
1,659 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1405 | $ 0.14 |
| 10+ | $ 0.1086 | $ 1.09 |
| 30+ | $ 0.0927 | $ 2.78 |
| 100+ | $ 0.0807 | $ 8.07 |
| 500+ | $ 0.0712 | $ 35.60 |
| 1,000+ | $ 0.0664 | $ 66.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 29.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2 (ESD): Air discharge ±30KV, Contact discharge ±30KV
- 600W peak pulse power (pulse width tp = 10/1000μS)
- Fast response to surge voltage
- Low clamping voltage
- Moisture Sensitivity Level: Level 1
- AEC-Q101 qualified
Applications
AI Translation
- DC ports
- RS485/232/422
- Input/output ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



