UMW SN74LVC2G14DBVR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC2G14DBVR(UMW) |
| LCSC Part # | C5375976 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual Inverter with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 101,060
101,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0529 | $ 0.53 |
| 100+ | $ 0.0415 | $ 4.15 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.0294 | $ 88.20 |
| 6,000+ | $ 0.026 | $ 156.00 |
| 9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;240mV;300mV;400mV;550mV | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.29V;1.9V;2.2V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
