LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCTC TCC0805X7R474K101FT product image
  • TCC0805X7R474K101FT thumbnail 1
  • TCC0805X7R474K101FT thumbnail 2
  • TCC0805X7R474K101FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CCTC TCC0805X7R474K101FTRoHS

Manufacturer
CCTCAsian Brands
MPN
TCC0805X7R474K101FT
LCSC Part #
C5375914
Packaging
0805
Customer #
Key Attributes
CAP CER 470nF 100V X7R 0805
Datasheetpdf iconCCTC TCC0805X7R474K101FT
In-Stock: 348,480
348,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0455$ 0.91
200+$ 0.0402$ 8.04
600+$ 0.0373$ 22.38
3,000+$ 0.0355$ 106.50
9,000+$ 0.034$ 306.00
21,000+$ 0.0332$ 697.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCCTC
Packaging0805
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece