Infineon IPW65R080CFDA
| Manufacturer | |
| MPN | IPW65R080CFDA |
| LCSC Part # | C537490 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET 650V 43.3A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 43.3A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 391W | |
| Reverse Transfer Capacitance (Crss@Vds) | 754pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.44nF | |
| Gate Charge(Qg) | 161nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMos tm is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 650V CoolMOS TM CFDA series combines the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching, commutation and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter, and cooler.
Features
- Utra-fast body diode
- Very high commutation ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Easy to use/drive
- Qualified according to AEC Q101
- Green package (RoHS compliant), Pb-free plating, halogen free for mold compound
Applications
- 650V CoolMOS TM CFDA is designed for switching applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7072$ 6.0878 | $ 6.09 |
| 10+ | $ 11.557$ 6.0097 | $ 60.10 |
| 30+ | $ 11.2972$ 5.8746 | $ 176.24 |
| 90+ | $ 11.0703$ 5.7566 | $ 518.09 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 43.3A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 391W | |
| Reverse Transfer Capacitance (Crss@Vds) | 754pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.44nF | |
| Gate Charge(Qg) | 161nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMos tm is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 650V CoolMOS TM CFDA series combines the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching, commutation and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter, and cooler.
Features
- Utra-fast body diode
- Very high commutation ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Easy to use/drive
- Qualified according to AEC Q101
- Green package (RoHS compliant), Pb-free plating, halogen free for mold compound
Applications
- 650V CoolMOS TM CFDA is designed for switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



