LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPW60R099P6 product image
  • IPW60R099P6 thumbnail 1
  • IPW60R099P6 thumbnail 2
  • IPW60R099P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPW60R099P6RoHS

Manufacturer
MPN
IPW60R099P6
LCSC Part #
C537463
Packaging
TO-247
Customer #
Key Attributes
MOSFET N-CH 650V 24A TO-247
Datasheetpdf iconInfineon IPW60R099P6
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8048$ 5.80
10+$ 5.194$ 51.94
30+$ 4.8317$ 144.95
90+$ 4.4661$ 401.95
510+$ 4.2972$ 2191.57
990+$ 4.2208$ 4178.59
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-247
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)24A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation278W
Reverse Transfer Capacitance (Crss@Vds)140pF
RDS(on)99mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.33nF
Gate Charge(Qg)70nC@10V

Introduction

AI Translation

CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. CoolMOS P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.

Features

AI Translation
  • Increased MOSFET dv/dt ruggedness
  • Extremely low losses due to very low FOM Rdson*Qg and Eoss
  • Very high commutation ruggedness
  • Easy to use/drive
  • Pb-free plating, Halogen free mold compound
  • Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Applications

AI Translation
  • PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC Silverbox, Adapter, LCD & PDP TV, Lighting, Server, Telecom and UPS.