NJCON 1011011014R00
| Manufacturer | NJCONAsian Brands |
| MPN | 1011011014R00 |
| LCSC Part # | C5373397 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 100V |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D10xL14mm | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D10xL14mm | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 14mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 187
187 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4776 | $ 0.48 |
| 10+ | $ 0.3801 | $ 3.80 |
| 30+ | $ 0.3379 | $ 10.14 |
| 100+ | $ 0.2843 | $ 28.43 |
| 500+ | $ 0.2616 | $ 130.80 |
| 1,000+ | $ 0.2469 | $ 246.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D10xL14mm | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D10xL14mm | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 14mm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C5373397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1011001013R00 | NJCON | Through Hole,D10xL12mm | 28,380 | $ 0.4669 |



