Littelfuse FDA215S
| Manufacturer | |
| Mfr. Part # | FDA215S |
| LCSC Part # | C5373318 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | MOSFET Driver |
| Description | 3V~8V 5ms SMD-8P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Littelfuse | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0735 | $ 4.07 |
10+ | $ 3.5243 | $ 35.24 |
50+ | $ 3.1985 | $ 159.93 |
100+ | $ 2.8681 | $ 286.81 |
500+ | $ 2.7157 | $ 1357.85 |
1,000+ | $ 2.6463 | $ 2646.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$