LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits PMA3-14LN+ product image
  • PMA3-14LN+ thumbnail 1
  • PMA3-14LN+ thumbnail 2
  • PMA3-14LN+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits PMA3-14LN+RoHS

Manufacturer
MPN
PMA3-14LN+
LCSC Part #
C5373215
Packaging
VQFN-12-EP(3x3)
Customer #
Key Attributes
Wideband Low Noise Monolithic Microwave Integrated Circuit Amplifier
Datasheetpdf iconMini-Circuits PMA3-14LN+
In-Stock: 2,923
2,923 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.588$ 18.59
10+$ 17.7554$ 177.55
30+$ 16.3139$ 489.42
100+$ 15.0553$ 1505.53
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMini-Circuits
PackagingVQFN-12-EP(3x3)
Input Return Loss20dB
Voltage - Supply6V
Operating Temperature-40℃~+85℃
Gain22.6dB
Frequency Range50MHz~10GHz
Output Return Loss20dB
Noise Figure1.8dB
FeaturesLinearization control
IP331.8dBm
P1dB22.9dBm
Current - Supply90mA

Introduction

AI Translation

The PMA3-14LN+ is a GaAs PHEMT based wideband, low noise MMIC amplifier with a unique combination of low noise, high IP3, and high output power, over a wideband making it ideal for sensitive, high-dynamic range receiver applications. This design operates on a single supply of 6V, is well matched for 50Ω and comes in a tiny, low profile package (3×3 mm·12 lead), accommodating dense circuit board layouts.

Features

AI Translation
  • Flat Gain, 22.6±0.7dB up to 10GHz
  • P1dB, 22dBm typ. vs. OIP3, 30.4dBm Typ. up to 8GHz
  • Low Noise Figure, 1.8dB Typ.
  • Patent Pending
  • MMIC WIDEBAND, LOW NOISE
  • ESD RATING Human Body Model (HBM): Class 1B(500V) in accordance with ANSI/ESD STM 5.1 - 2001

Applications

AI Translation
  • Wi-Fi
  • WLAN
  • LTE/WCDMA/EDGE
  • L, S and C-band Radar
  • C-band Satcom