EVERLIGHT ELM3053(TA
| Manufacturer | |
| Mfr. Part # | ELM3053(TA |
| LCSC Part # | C5373086 |
| Package | SOP-4 |
| Customer # | |
| Description | 1000V/us 70mA 60mA 600V 1.2V SOP-4 Triac, SCR Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18,030 
18,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2428 $ 0.2380 | $ 1.19 |
50+ | $ 0.2136 $ 0.2094 | $ 10.47 |
150+ | $ 0.2011 $ 0.1971 | $ 29.57 |
500+ | $ 0.1792 $ 0.1757 | $ 87.85 |
3,000+ | $ 0.1722 $ 0.1688 | $ 506.40 |
6,000+ | $ 0.1681 $ 0.1648 | $ 988.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$