LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-JN254-2-05-W product image
  • HC-JN254-2-05-W thumbnail 1
  • HC-JN254-2-05-W thumbnail 2
  • HC-JN254-2-05-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JN254-2-05-WRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JN254-2-05-W
LCSC Part #
C5372873
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 10POS 2.54mm
Datasheetpdf iconHCTL HC-JN254-2-05-W
Custom CablesMOQ 1pc
In-Stock: 11,625
11,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1386$ 0.69
50+$ 0.1105$ 5.53
260+$ 0.0964$ 25.06
520+$ 0.0859$ 44.67
2,600+$ 0.0775$ 201.50
4,940+$ 0.0732$ 361.61
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x5P
Voltage Rating-
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Connector TypeIDC Header
Number of PINs Per Row5
Contact PlatingGold
Pitch2.54mm
Current Rating3A
Contact MaterialBrass
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.