ADI ADBMS1818ASWAZ-RL
| Manufacturer | |
| MPN | ADBMS1818ASWAZ-RL |
| LCSC Part # | C5372802 |
| Packaging | LQFP-64-EP(10x10) |
| Customer # | |
| Key Attributes | 18-Cell Battery Monitor with Daisy Chain Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | LQFP-64-EP(10x10) | |
| Features | Cell balancing | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 6uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 4.5V~5.5V | |
| Type of Battery | - | |
| The Chip Type | Balancing IC | |
| Interface | I2C;SPI | |
| Charge Current - Max | - | |
| Balance Current | 200mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADBMS18181 is a multicell battery stack monitor that measures up to 18 series connected battery cells with a total measurement error (TME) of less than 3.0 mV. The cell measurement range of 0 V to 5 V makes the ADBMS1818 suitable for most battery chemistries. All 18 cells can be measured in 290 µs, and lower data acquisition rates can be selected for high noise reduction. Multiple ADBMS1818 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each ADBMS1818 has an isoSPI™ interface for high speed, RF immune, long distance communications. Multiple devices are connected in a daisy chain with one host processor connection for all devices. This daisy chain can be operated bidirectionally, ensuring communication integrity, even in the event of a fault along the communication path. The ADBMS1818 can be powered directly from the battery stack or from an isolated supply. The ADBMS1818 includes passive balancing for each cell, with individual pulse-width modulation (PWM) duty cycle control for each cell. Other features include an on-board 5 V regulator, nine general-purpose I/O lines, and a sleep mode, where current consumption is reduced to 6 µA.
Features
- Measures up to 18 battery cells in series
- 3 mV maximum total measurement error
- Stackable architecture for high voltage systems
- Built-in isoSPI interface
- 1 Mb isolated serial communications
- Uses a single twisted pair, up to 100 meters
- Low EMI susceptibility and emissions
- Bidirectional for broken wire protection
- 290 µs to measure all cells in a system
- Synchronized voltage and current measurement
- 16-bit Δ-Σ ADC with programmable third-order noise filter
- Passive cell balancing up to 200 mA (maximum) with programmable pulse-width modulation
- 9 general-purpose digital I/O or analog inputs
- Temperature or other sensor inputs
- Configurable as an I²C or SPI master
- 6 µA sleep mode supply current
- 64-lead LQFP_EP package
Applications
- Backup battery systems
- Grid energy storage
- Residential energy storage
- UPS
- High power portable equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3442 | $ 8.34 |
| 10+ | $ 6.9392 | $ 69.39 |
| 30+ | $ 6.0844 | $ 182.53 |
| 100+ | $ 5.3664 | $ 536.64 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



