LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MAXIM MAX3032EESE+T product image
  • MAX3032EESE+T thumbnail 1
  • MAX3032EESE+T thumbnail 2
  • MAX3032EESE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3032EESE+TRoHS

Manufacturer
MPN
MAX3032EESE+T
LCSC Part #
C5372751
Packaging
SO-16
Customer #
Key Attributes
±15kV ESD protection, 3.3V four-channel RS-422 transmitter
Datasheetpdf iconMAXIM MAX3032EESE+T
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0558$ 3.6503$ 3.65
10+$ 3.4725$ 3.1253$ 31.25
30+$ 3.1248$ 2.8124$ 84.37
100+$ 2.7721$ 2.4949$ 249.49
500+$ 2.6113$ 2.3502$ 1175.10
1,000+$ 2.5382$ 2.2844$ 2284.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSO-16
Voltage - Supply3.3V
TypeDriver
Data Rate20Mbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers4
FeaturesHot-swap protection;Thermal shutdown protection;Enable shutdown
Number of Receivers0
Quiescent Supply Current100uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3030E–MAX3033E are high-speed quad RS422 transmitters designed for digital data transmission over balanced lines.

Features

AI Translation
  • The MAX3030E–MAX3033E family of quad RS-422 transmitters send digital data transmission signals over twisted-pair balanced lines in accordance with TIA/EIA422-B and ITU-T V.11 standards.
  • All transmitter outputs are protected to ±15KV using the Human Body Model.
  • The MAX3030E–MAX3033E are available with either a 2Mbps or 20Mbps guaranteed baud rate.
  • The 2Mbps baud rate transmitters feature slew-rate-limiting to minimize EMI and reduce reflections caused by improperly terminated cables.
  • The 20Mbps baud rate transmitters feature low-static current consumption (ICC<100μA), making them ideal for battery-powered and power-conscious applications.
  • They have a maximum propagation delay of 16ns and a part-to-part skew less than 5ns, making these devices ideal for driving parallel data.
  • The MAX3030E–MAX3033E feature hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion.
  • The MAX3030E–MAX3033E are low-power, ESD-protected, pin-compatible upgrades to the industry-standard 26LS31 and SN75174.
  • They are available in space-saving 16-pin TSSOP and SO packages.
  • Meet TIA/EIA-422-B (RS-422) and ITU-T V.11 Recommendation
  • ±15kV ESD Protection on Tx Outputs
  • Hot-Swap Functionality
  • Guaranteed 20Mbps Data Rate (MAX3030E, MAX3032E)
  • Slew-Rate-Controlled 2Mbps Data Rate (MAX3031E, MAX3033E)
  • Available in 16-Pin TSSOP and Narrow SO Packages
  • Low-Power Design (<330μW, VCC = 3.3V Static)
  • +3.3V Operation
  • Industry-Standard Pinout
  • Thermal Shutdown

Applications

AI Translation
  • Telecom Backplanes
  • V.11/X.21 Interface
  • Industrial PLCs
  • Motor Control