LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU SMCJ30A product image
  • SMCJ30A thumbnail 1
  • SMCJ30A thumbnail 2
  • SMCJ30A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU SMCJ30ARoHS

Manufacturer
KUUAsian Brands
MPN
SMCJ30A
LCSC Part #
C5372710
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMC
Datasheetpdf iconKUU SMCJ30A
In-Stock: 2,685
2,685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1068$ 0.53
50+$ 0.0851$ 4.26
150+$ 0.0742$ 11.13
500+$ 0.0661$ 33.05
3,000+$ 0.0565$ 169.50
6,000+$ 0.0532$ 319.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerKUU
PackagingSMC
Clamping Voltage48.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown33.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Working peak reverse voltage range – 5.0V to 440V.
  • Peak power dissipation 1500W @10×1000 us Pulse
  • Low profile package.
  • Excellent clamping capability.
  • Glass passivated junction.
  • Fast response time: typically less than 1 ns for Uni-direction. Less than 5 ns for Bi-direction, from 0 Volts to BV min
  • Typical IR less than 1uA above 10V.
  • Plastic material has UL flammability classification 94V-O
  • RoHS compliant in lead-free versions