RUNIC RS622XQ
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS622XQ |
| LCSC Part # | C5372588 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | 7MHz, Rail-to-Rail I/O, CMos Operational Amplifier |
| Description | 2 700uV 3.7V/us 92dB 10pA 7MHz 600uA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RUNIC | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3003 | $ 1.50 |
50+ | $ 0.2248 | $ 11.24 |
150+ | $ 0.1917 | $ 28.76 |
500+ | $ 0.1509 | $ 75.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$