RUNIC RS4G126XQ
| Manufacturer | RUNICAsian Brands |
| MPN | RS4G126XQ |
| LCSC Part # | C5372571 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quadruple Bus Buffer Gate With 3-State Outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Operating Voltage Range:1.65V to 5.5V • Low Power Consumption: 1μA (Max) Operating Temperature Range: -40℃ to +125℃ Inputs Accept Voltage to 5.5V • ±24mA Output Drive at VCC = 3.0V • Latch-up Performance Exceeds 100mA PACKAGES: SOIC-14(SOP14) and TSSOP-14
Features
AI Translation
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40℃ to +125℃
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at VCC = 3.0V
- Latch-up Performance Exceeds 100mA
Applications
AI Translation
- AV Receiver
- Cable Modem Termination Systems
- Digital Picture Frame (DPF)
- High-Speed Data Acquisition and Generation
- Motor Controls: High-Voltage
- Personal Navigation Device (GPS)
- Portable Media Player
- Video Communication Systems
In-Stock: 3,130
3,130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2852 | $ 1.43 |
| 50+ | $ 0.213 | $ 10.65 |
| 150+ | $ 0.182 | $ 27.30 |
| 500+ | $ 0.1434 | $ 71.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 4ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Operating Voltage Range:1.65V to 5.5V • Low Power Consumption: 1μA (Max) Operating Temperature Range: -40℃ to +125℃ Inputs Accept Voltage to 5.5V • ±24mA Output Drive at VCC = 3.0V • Latch-up Performance Exceeds 100mA PACKAGES: SOIC-14(SOP14) and TSSOP-14
Features
AI Translation
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40℃ to +125℃
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at VCC = 3.0V
- Latch-up Performance Exceeds 100mA
Applications
AI Translation
- AV Receiver
- Cable Modem Termination Systems
- Digital Picture Frame (DPF)
- High-Speed Data Acquisition and Generation
- Motor Controls: High-Voltage
- Personal Navigation Device (GPS)
- Portable Media Player
- Video Communication Systems
C5372571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



