LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS1G14XC5 product image
  • RS1G14XC5 thumbnail 1
  • RS1G14XC5 thumbnail 2
  • RS1G14XC5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC RS1G14XC5RoHS

Manufacturer
RUNICAsian Brands
MPN
RS1G14XC5
LCSC Part #
C5372448
Packaging
SC70-5
Customer #
Key Attributes
RS1G14 Single Schmitt-Trigger Inverter
Datasheetpdf iconRUNIC RS1G14XC5
In-Stock: 9,730
9,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1083$ 1.08
100+$ 0.081$ 8.10
300+$ 0.0673$ 20.19
3,000+$ 0.057$ 171.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerRUNIC
PackagingSC70-5
Logic Family-
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay3.1ns@3.3V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High2.3V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Operating Voltage Range: 1.65V to 5.5V Low Power Consumption: 1μμ (Max) Operating Temperature Range: -40°C to ±125°C Input Accept Voltage to 5.5V High Output Drive: ±24mA at VCC = 3.0V Ioff Supports Partial-Power-Down Mode Operation Micro SIZE PACKAGES: SOT23-5, SC70-5

Features

AI Translation
  • Operating Voltage Range: 1.65V to 5.5V
  • Low Power Consumption: 1μμ (Max)
  • Operating Temperature Range: -40°C to ±125°C
  • Input Accept Voltage to 5.5V
  • High Output Drive: ±24mA at VCC = 3.0V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Micro SIZE PACKAGES: SOT23-5, SC70-5

Applications

AI Translation
  • AC Receiver
  • Home Theaters
  • Blu-ray Players
  • Desktops or Notebook PCs
  • Digital Video Cameras (DVC)
  • Mobile Phones
  • Personal Navigation Device (GPS)
  • Portable Media Player