RUNIC RS1G126XC5
| Manufacturer | RUNICAsian Brands |
| MPN | RS1G126XC5 |
| LCSC Part # | C5372446 |
| Packaging | SC70-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate With 3-State Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | SC70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Operating Voltage Range: 1.65V to 5.5V • Low Power Consumption: 1μA (Max) Operating Temperature Range: -40°C to +125°C Inputs Accept Voltage to 5.5V • ±24mA Output Drive at VCC = 3.0V • Latch-up Performance Exceeds 100mA Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5
Features
AI Translation
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at VCC = 3.0V
- Latch - up Performance Exceeds 100mA
- Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5
Applications
AI Translation
- AV Receiver
- Cable Modem Termination Systems
- Digital Picture Frame (DPF)
- High - Speed Data Acquisition and Generation
- Motor Controls: High - Voltage
- Personal Navigation Device (GPS)
- Portable Media Player
- Video Communication Systems
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1052 | $ 0.53 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0654 | $ 9.81 |
| 500+ | $ 0.0554 | $ 27.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RUNIC | |
| Packaging | SC70-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.9ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Operating Voltage Range: 1.65V to 5.5V • Low Power Consumption: 1μA (Max) Operating Temperature Range: -40°C to +125°C Inputs Accept Voltage to 5.5V • ±24mA Output Drive at VCC = 3.0V • Latch-up Performance Exceeds 100mA Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5
Features
AI Translation
- Operating Voltage Range: 1.65V to 5.5V
- Low Power Consumption: 1μA (Max)
- Operating Temperature Range: -40°C to +125°C
- Inputs Accept Voltage to 5.5V
- ±24mA Output Drive at VCC = 3.0V
- Latch - up Performance Exceeds 100mA
- Micro SIZE PACKAGES: SOT23 - 5, SC70 - 5
Applications
AI Translation
- AV Receiver
- Cable Modem Termination Systems
- Digital Picture Frame (DPF)
- High - Speed Data Acquisition and Generation
- Motor Controls: High - Voltage
- Personal Navigation Device (GPS)
- Portable Media Player
- Video Communication Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



