Hangzhou Ruimeng Tech MS2576T
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS2576T |
| LCSC Part # | C5372062 |
| Packaging | TSSOP16 |
| Customer # | |
| Key Attributes | Four-channel differential line driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 2.5V~5.5V | |
| Type | Driver | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 2.5V~5.5V | |
| Type | Driver | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±20kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 10uA |
Introduction
MS2576/MS2576T/MS2576S is a low-power quad differential line driver designed for balanced or unbalanced digital data transmission. It features tri-state outputs capable of driving twisted-pair or parallel twin-line transmission lines, presenting high-impedance state when powered down. Each driver integrates an enable function with both active-high and active-low enable input options. The product series is available in SOP16, TSSOP16, and SSOP16 packages.
Features
- Low power consumption
- Complementary outputs
- Supply voltage range: 2.5V ~ 5.5V
- Three-state output in shutdown
- Integrated output fail-safe protection
- Available in SOP16, TSSOP16, SSOP16 packages
Applications
- High-reliability automotive applications
- Factory automation
- Motor encoders
- AC and servo motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1679 | $ 1.17 |
| 10+ | $ 0.9638 | $ 9.64 |
| 30+ | $ 0.852 | $ 25.56 |
| 100+ | $ 0.7257 | $ 72.57 |
| 500+ | $ 0.669 | $ 334.50 |
| 1,000+ | $ 0.6431 | $ 643.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 2.5V~5.5V | |
| Type | Driver | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP16 | |
| Voltage - Supply | 2.5V~5.5V | |
| Type | Driver | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±20kV | |
| Number of Drivers | 4 | |
| Features | Enable shutdown | |
| Number of Receivers | 0 | |
| Quiescent Supply Current | 10uA |
Introduction
MS2576/MS2576T/MS2576S is a low-power quad differential line driver designed for balanced or unbalanced digital data transmission. It features tri-state outputs capable of driving twisted-pair or parallel twin-line transmission lines, presenting high-impedance state when powered down. Each driver integrates an enable function with both active-high and active-low enable input options. The product series is available in SOP16, TSSOP16, and SSOP16 packages.
Features
- Low power consumption
- Complementary outputs
- Supply voltage range: 2.5V ~ 5.5V
- Three-state output in shutdown
- Integrated output fail-safe protection
- Available in SOP16, TSSOP16, SSOP16 packages
Applications
- High-reliability automotive applications
- Factory automation
- Motor encoders
- AC and servo motor drives
C5372062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



