SIMCom Wireless Solutions A7670SA-FASE
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | A7670SA-FASE |
| LCSC Part # | C5371767 |
| Packaging | SMD,24x24mm |
| Customer # | |
| Key Attributes | SMD,24x24mm RF Transceiver Modules and Modems |
| Datasheet | SIMCom Wireless Solutions A7670SA-FASE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm | |
| Voltage - Supply | 3.4V~4.2V | |
| Communication System | FDD-LTE;GSM;GPRS;EDGE | |
| Features | - | |
| Interface | USB;UART;ADC;I2C;GPIO | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Communication System | FDD-LTE;GSM;GPRS;EDGE | |
| Features | - | |
| Interface | USB;UART;ADC;I2C;GPIO | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The A7670SA is an LTE Cat 1 module supporting LTE-FDD/GSM/GPRS/EDGE wireless communication modes, with a maximum downlink rate of 10Mbps and a maximum uplink rate of 5Mbps. The module adopts an LCC+LGA package, form-factor compatible with the SIM7000/SIM7070 series and SIM800A/SIM800F series modules, enabling customers to seamlessly migrate products from 2G/NB/Cat M to LTE Cat 1 for greater design flexibility. It features built-in network protocols and provides USB drivers for Windows, Linux, and Android. Its software functionality and AT commands are compatible with the SIM800 series. In addition, the module supports BLE and GNSS, and integrates a rich set of industry-standard interfaces including UART, USB, I2C, and GPIO for robust expandability.
Features
- Compact form factor with rich interfaces
- BLE and GNSS support
- Feature-rich software: FOTA, LBS, SSL support
- Footprint compatible with SIM7000/SIM7070 series
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.944 | $ 10.94 |
| 10+ | $ 10.6965 | $ 106.97 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm | |
| Voltage - Supply | 3.4V~4.2V | |
| Communication System | FDD-LTE;GSM;GPRS;EDGE | |
| Features | - | |
| Interface | USB;UART;ADC;I2C;GPIO | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,24x24mm | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Communication System | FDD-LTE;GSM;GPRS;EDGE | |
| Features | - | |
| Interface | USB;UART;ADC;I2C;GPIO | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The A7670SA is an LTE Cat 1 module supporting LTE-FDD/GSM/GPRS/EDGE wireless communication modes, with a maximum downlink rate of 10Mbps and a maximum uplink rate of 5Mbps. The module adopts an LCC+LGA package, form-factor compatible with the SIM7000/SIM7070 series and SIM800A/SIM800F series modules, enabling customers to seamlessly migrate products from 2G/NB/Cat M to LTE Cat 1 for greater design flexibility. It features built-in network protocols and provides USB drivers for Windows, Linux, and Android. Its software functionality and AT commands are compatible with the SIM800 series. In addition, the module supports BLE and GNSS, and integrates a rich set of industry-standard interfaces including UART, USB, I2C, and GPIO for robust expandability.
Features
- Compact form factor with rich interfaces
- BLE and GNSS support
- Feature-rich software: FOTA, LBS, SSL support
- Footprint compatible with SIM7000/SIM7070 series
C5371767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



