Infineon IPP062NE7N3 G
| Manufacturer | |
| MPN | IPP062NE7N3 G |
| LCSC Part # | C537143 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 80A TO-220-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 55nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Synchronous rectification optimized technology
- Suitable for high-frequency switching and DC/DC converters
- Excellent gate charge x RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant, halogen-free
- JEDEC qualified for target applications
In-Stock: 450
450 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0147$ 0.9872 | $ 0.99 |
| 10+ | $ 1.8566$ 0.9098 | $ 9.10 |
| 50+ | $ 1.7574$ 0.8612 | $ 43.06 |
| 100+ | $ 1.6567$ 0.8118 | $ 81.18 |
| 500+ | $ 1.6102$ 0.7890 | $ 394.50 |
| 1,000+ | $ 1.5901$ 0.7792 | $ 779.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 55nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 6.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.84nF | |
| Gate Charge(Qg) | 55nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Synchronous rectification optimized technology
- Suitable for high-frequency switching and DC/DC converters
- Excellent gate charge x RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant, halogen-free
- JEDEC qualified for target applications
C537143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



