Hangzhou Ruimeng Tech MS9920T
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS9920T |
| LCSC Part # | C5371400 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Battery management chip for 3 to 10 lithium or lithium phosphate batteries |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 720nA | |
| 0V Battery Charge | - | |
| Operating Voltage | 7.5V~25V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| The Chip Type | Monitoring IC;Protection IC;Balancing IC | |
| Charge Current - Max | - | |
| Balance Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 720nA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 7.5V~25V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| The Chip Type | Monitoring IC;Protection IC;Balancing IC | |
| Charge Current - Max | - | |
| Balance Current | 50mA |
Introduction
The MS99x0T series analog front-end (AFE) ICs include two models: MS9920T and MS9930T. The MS9920T supports up to 5 cells in series, while the MS9930T supports up to 10 cells in series. Via I2C, a host controller can use the MS99x0T to implement battery pack management functions, including monitoring (cell voltage, pack current, pack temperature), protection (charge/discharge FET control), and cell balancing. Various battery chemistries such as lithium-ion and LiFePO₄ are supported. The MS99x0T series operates over a temperature range of -40°C to 85°C.
Features
- Internal ADC measures battery voltage, die temperature, and ambient temperature
- Dedicated internal ADC measures battery pack current (coulomb counter)
- Direct support for up to three thermistors (103AT)
- Overcurrent in discharge (OCD), short-circuit in discharge (SCD)
- Overvoltage (OV), undervoltage (UV)
- Secondary protector fault detection
- I2C interface
- Integrated cell balancing FET
- Charge and discharge low-side N-channel FET drivers
- Alert interrupt for host MCU
- Default 3.3V output regulator, configurable to 2.5V
- High supply voltage rating: MS9920T/MS9930T rated at 36V/72V respectively
- Random battery connection tolerance
Applications
- Light electric vehicles
- Power tools and garden tools
- Backup battery units
- Wireless base station backup systems
- Industrial battery packs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1702 | $ 1.17 |
| 10+ | $ 0.9674 | $ 9.67 |
| 30+ | $ 0.8563 | $ 25.69 |
| 100+ | $ 0.7292 | $ 72.92 |
| 500+ | $ 0.6744 | $ 337.20 |
| 1,000+ | $ 0.6487 | $ 648.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 720nA | |
| 0V Battery Charge | - | |
| Operating Voltage | 7.5V~25V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| The Chip Type | Monitoring IC;Protection IC;Balancing IC | |
| Charge Current - Max | - | |
| Balance Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 720nA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 7.5V~25V | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| The Chip Type | Monitoring IC;Protection IC;Balancing IC | |
| Charge Current - Max | - | |
| Balance Current | 50mA |
Introduction
The MS99x0T series analog front-end (AFE) ICs include two models: MS9920T and MS9930T. The MS9920T supports up to 5 cells in series, while the MS9930T supports up to 10 cells in series. Via I2C, a host controller can use the MS99x0T to implement battery pack management functions, including monitoring (cell voltage, pack current, pack temperature), protection (charge/discharge FET control), and cell balancing. Various battery chemistries such as lithium-ion and LiFePO₄ are supported. The MS99x0T series operates over a temperature range of -40°C to 85°C.
Features
- Internal ADC measures battery voltage, die temperature, and ambient temperature
- Dedicated internal ADC measures battery pack current (coulomb counter)
- Direct support for up to three thermistors (103AT)
- Overcurrent in discharge (OCD), short-circuit in discharge (SCD)
- Overvoltage (OV), undervoltage (UV)
- Secondary protector fault detection
- I2C interface
- Integrated cell balancing FET
- Charge and discharge low-side N-channel FET drivers
- Alert interrupt for host MCU
- Default 3.3V output regulator, configurable to 2.5V
- High supply voltage rating: MS9920T/MS9930T rated at 36V/72V respectively
- Random battery connection tolerance
Applications
- Light electric vehicles
- Power tools and garden tools
- Backup battery units
- Wireless base station backup systems
- Industrial battery packs
C5371400 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



