JUSHUO JS05B-20P-080-4-8
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05B-20P-080-4-8 |
| LCSC Part # | C5371259 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 20POS 0.5mm |
| Datasheet | JUSHUO JS05B-20P-080-4-8 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 8cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 8cm |
Help & FeedbackShow similar products (0) >
In-Stock: 130
130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0958 | $ 0.48 |
| 50+ | $ 0.0757 | $ 3.79 |
| 200+ | $ 0.0657 | $ 13.14 |
| 500+ | $ 0.0582 | $ 29.10 |
| 2,000+ | $ 0.0522 | $ 104.40 |
| 5,000+ | $ 0.0492 | $ 246.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 8cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 8cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



