TECH PUBLIC TPS7B6950DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS7B6950DBVR-TP |
| LCSC Part # | C5371017 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200mA,40V Ultra-Low Quiescent-Current LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7B69 is a high voltage, low quiescent current, low dropout regulator with 200mA output driving capacity. The TPS7B69, which operates over an input range up to 40V, is stable with any capacitors, whose capacitance is larger than 1μF, and suitable for powering battery-management ICs because of the virtue of its low quiescent current consumption and low dropout voltage. The TPS7B69 is available in SOT23-5
Features
- Up to 40V input voltage range
- 200mA output current driving capacity
- Ultra low quiescent current (typical 1.5μA)
- 400mV typical dropout at lour = 100mA
- Thermal shutdown protection
- Short circuit protection
- Stable with 1μF output capacitor
- Pin to pin TPS7B6950DBVR and TPS7B6933DBVR
Applications
- E-meters, Water Meters and Gas Meters
- Appliances and white Goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1951 | $ 0.98 |
| 50+ | $ 0.1512 | $ 7.56 |
| 150+ | $ 0.1324 | $ 19.86 |
| 500+ | $ 0.109 | $ 54.50 |
| 3,000+ | $ 0.0985 | $ 295.50 |
| 6,000+ | $ 0.0923 | $ 553.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7B69 is a high voltage, low quiescent current, low dropout regulator with 200mA output driving capacity. The TPS7B69, which operates over an input range up to 40V, is stable with any capacitors, whose capacitance is larger than 1μF, and suitable for powering battery-management ICs because of the virtue of its low quiescent current consumption and low dropout voltage. The TPS7B69 is available in SOT23-5
Features
- Up to 40V input voltage range
- 200mA output current driving capacity
- Ultra low quiescent current (typical 1.5μA)
- 400mV typical dropout at lour = 100mA
- Thermal shutdown protection
- Short circuit protection
- Stable with 1μF output capacitor
- Pin to pin TPS7B6950DBVR and TPS7B6933DBVR
Applications
- E-meters, Water Meters and Gas Meters
- Appliances and white Goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



