TECH PUBLIC IPD50N04S4-08
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IPD50N04S4-08 |
| LCSC Part # | C5370957 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET 40V 53A TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 17mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 18nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Vd s = 60 V
- 1 D = 53 A
- RDS(ON) ≤ 12 mΩ @ VGS = 10 V
- RDS(ON) ≤ 17 mΩ @ Vos = 4.5 V
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
In-Stock: 4,675
4,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3357 | $ 1.68 |
| 50+ | $ 0.2622 | $ 13.11 |
| 150+ | $ 0.2307 | $ 34.61 |
| 500+ | $ 0.1914 | $ 95.70 |
| 2,500+ | $ 0.1739 | $ 434.75 |
| 5,000+ | $ 0.1634 | $ 817.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 53A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 17mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 18nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Vd s = 60 V
- 1 D = 53 A
- RDS(ON) ≤ 12 mΩ @ VGS = 10 V
- RDS(ON) ≤ 17 mΩ @ Vos = 4.5 V
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
C5370957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



