TECH PUBLIC MAX809T
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX809T |
| LCSC Part # | C5370949 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Microprocessor Voltage Detection and Reset IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 10uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Voltage supervisor IC for power supply voltage monitoring in digital systems, operating over the industrial-grade temperature range.
The MAX809 generates a reset signal that asserts low when the system supply voltage falls below the threshold, and deasserts high at least 140ms after the supply voltage recovers above the threshold. The MAX809 series supports any customer-specified threshold voltage. Seven standard industrial threshold options are currently available, covering four supply voltage categories: 5.0V, 3.3V, 3.0V, and 2.5V.
The MAX809 features a push-pull output stage that drives the reset output high when the monitored voltage exceeds the threshold. Fast power supply transients, glitches, and noise are filtered out to prevent false triggering, while correct output logic and full performance specifications are guaranteed at supply voltages as low as 1.0V.
The MAX809 is available in a compact 3-pin SOT-23 package.
Features
- Industrial temperature range operation: -40℃ to +85℃
- Operates down to 1V supply
- Power supply glitch rejection
- Available in SOT-23 package
- Lead-free and RoHS compliant
Applications
- Computers, servers, laptops, modems
- Wireless switches
- Embedded systems
- Home appliances, electricity meters
- PDAs and handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0688 | $ 0.69 |
| 100+ | $ 0.055 | $ 5.50 |
| 300+ | $ 0.0481 | $ 14.43 |
| 3,000+ | $ 0.0415 | $ 124.50 |
| 6,000+ | $ 0.0374 | $ 224.40 |
| 9,000+ | $ 0.0353 | $ 317.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 10uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Voltage supervisor IC for power supply voltage monitoring in digital systems, operating over the industrial-grade temperature range.
The MAX809 generates a reset signal that asserts low when the system supply voltage falls below the threshold, and deasserts high at least 140ms after the supply voltage recovers above the threshold. The MAX809 series supports any customer-specified threshold voltage. Seven standard industrial threshold options are currently available, covering four supply voltage categories: 5.0V, 3.3V, 3.0V, and 2.5V.
The MAX809 features a push-pull output stage that drives the reset output high when the monitored voltage exceeds the threshold. Fast power supply transients, glitches, and noise are filtered out to prevent false triggering, while correct output logic and full performance specifications are guaranteed at supply voltages as low as 1.0V.
The MAX809 is available in a compact 3-pin SOT-23 package.
Features
- Industrial temperature range operation: -40℃ to +85℃
- Operates down to 1V supply
- Power supply glitch rejection
- Available in SOT-23 package
- Lead-free and RoHS compliant
Applications
- Computers, servers, laptops, modems
- Wireless switches
- Embedded systems
- Home appliances, electricity meters
- PDAs and handheld devices
C5370949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



