Keystone 1808
| Manufacturer | |
| MPN | 1808 |
| LCSC Part # | C5370881 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Thread length | - | |
| type | Stud | |
| pitch | - | |
| structure type | Hollow | |
| length | 15.9mm | |
| surface treatment | Iridium Plating | |
| colour | - | |
| Specifications | #4-40 | |
| material quality | Aluminum | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation | |
| hexagonal opposite edge | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6882 | $ 0.69 |
| 10+ | $ 0.6499 | $ 6.50 |
| 200+ | $ 0.5564 | $ 111.28 |
| 1,000+ | $ 0.5365 | $ 536.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Thread length | - | |
| type | Stud | |
| pitch | - | |
| structure type | Hollow | |
| length | 15.9mm | |
| surface treatment | Iridium Plating | |
| colour | - | |
| Specifications | #4-40 | |
| material quality | Aluminum | |
| Shape Type | Hex | |
| Length from PC board | - | |
| purpose | Isolation | |
| hexagonal opposite edge | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



