Hollow Hex Standoff #4-40 Aluminum Iridiums
| Manufacturer | |
| MPN | 1892 |
| LCSC Part # | C5370879 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Thread length | - | |
| type | Stud | |
| pitch | - | |
| structure type | Hollow | |
| length | 9.5mm | |
| surface treatment | Iridium Plating | |
| colour | - | |
| Specifications | #4-40 | |
| material quality | Aluminum | |
| Shape Type | Hex | |
| Length from PC board | - | |
| hexagonal opposite edge | 4.7mm | |
| purpose | Isolation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4829 | $ 0.48 |
| 10+ | $ 0.4553 | $ 4.55 |
| 200+ | $ 0.3894 | $ 77.88 |
| 1,000+ | $ 0.3756 | $ 375.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Keystone | |
| Packaging | - | |
| Thread length | - | |
| type | Stud | |
| pitch | - | |
| structure type | Hollow | |
| length | 9.5mm | |
| surface treatment | Iridium Plating | |
| colour | - | |
| Specifications | #4-40 | |
| material quality | Aluminum | |
| Shape Type | Hex | |
| Length from PC board | - | |
| hexagonal opposite edge | 4.7mm | |
| purpose | Isolation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



