muRata LQW18AS8N2G00D
| Manufacturer | |
| MPN | LQW18AS8N2G00D |
| LCSC Part # | C5370826 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 700mA 8.2nH ±2% 115mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.2nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.2GHz | |
| DC Resistance(DCR) | 115mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0746 | $ 0.75 |
| 100+ | $ 0.0598 | $ 5.98 |
| 300+ | $ 0.0524 | $ 15.72 |
| 1,000+ | $ 0.0468 | $ 46.80 |
| 4,000+ | $ 0.0424 | $ 169.60 |
| 8,000+ | $ 0.0402 | $ 321.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 8.2nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.2GHz | |
| DC Resistance(DCR) | 115mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

