TOSHIBA TLP291(V4GBTP,E
| Manufacturer | |
| MPN | TLP291(V4GBTP,E |
| LCSC Part # | C5370572 |
| Packaging | SOIC-4 |
| Customer # | |
| Key Attributes | Photo Coupler GaAs IR LED & Photo - Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4 | |
| Fall time | 7us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP291 consists of a phototransistor optically coupled with a GaAs infrared LED. Housed in an SO4 package, it is an extremely compact and low-profile coupler. The TLP291 guarantees a wide operating temperature range (Ta = -55 to 110°C) and high isolation voltage (3750Vrms), making it suitable for high-density SMT applications such as compact switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80V (min)
- Current Transfer Ratio: 50% (min)
- Grade GB: 100% (min)
- Isolation Voltage: 3750Vrms (min)
- Operating Temperature: -55 to 110°C
- UL Recognized: UL1577, File No. E67349
- cUL Recognized: CSA Component Acceptance Service No. 5A, File No. 67349
- SEMKO Approved: EN 60065:2002, Approval No. 1200315
- BSI Approved: BS EN 60065:2002, Approval No. 9036; BS EN 60950-1:2006, Approval No. 9037
- Option (V4) VDE Approved: EN 60747-5-5 Certificate No. 40009347
- Maximum Working Insulation Voltage: 707Vpk
- Maximum Allowable Overvoltage: 6000Vpk
- Creepage Distance: 5.0mm (min)
- Clearance: 5.0mm (min)
- Insulation Thickness: 0.4mm (min)
- Weight: 0.05g (typical)
Applications
- Compact switching power supply
- Programmable controller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6983 | $ 0.70 |
| 10+ | $ 0.5577 | $ 5.58 |
| 30+ | $ 0.4882 | $ 14.65 |
| 100+ | $ 0.4187 | $ 41.87 |
| 500+ | $ 0.3783 | $ 189.15 |
| 1,000+ | $ 0.3557 | $ 355.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4 | |
| Fall time | 7us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP291 consists of a phototransistor optically coupled with a GaAs infrared LED. Housed in an SO4 package, it is an extremely compact and low-profile coupler. The TLP291 guarantees a wide operating temperature range (Ta = -55 to 110°C) and high isolation voltage (3750Vrms), making it suitable for high-density SMT applications such as compact switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80V (min)
- Current Transfer Ratio: 50% (min)
- Grade GB: 100% (min)
- Isolation Voltage: 3750Vrms (min)
- Operating Temperature: -55 to 110°C
- UL Recognized: UL1577, File No. E67349
- cUL Recognized: CSA Component Acceptance Service No. 5A, File No. 67349
- SEMKO Approved: EN 60065:2002, Approval No. 1200315
- BSI Approved: BS EN 60065:2002, Approval No. 9036; BS EN 60950-1:2006, Approval No. 9037
- Option (V4) VDE Approved: EN 60747-5-5 Certificate No. 40009347
- Maximum Working Insulation Voltage: 707Vpk
- Maximum Allowable Overvoltage: 6000Vpk
- Creepage Distance: 5.0mm (min)
- Clearance: 5.0mm (min)
- Insulation Thickness: 0.4mm (min)
- Weight: 0.05g (typical)
Applications
- Compact switching power supply
- Programmable controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



