LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leadtrend LD5523UGL product image
  • LD5523UGL thumbnail 1
  • LD5523UGL thumbnail 2
  • LD5523UGL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leadtrend LD5523UGLRoHS

Manufacturer
LeadtrendAsian Brands
MPN
LD5523UGL
LCSC Part #
C5370453
Packaging
SOT-23-6
Customer #
Key Attributes
200mW 8V~26.5V Flyback SOT-23-6 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconLeadtrend LD5523UGL
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.183$ 0.92
50+$ 0.1426$ 7.13
150+$ 0.1253$ 18.80
500+$ 0.1037$ 51.85
3,000+$ 0.0941$ 282.30
6,000+$ 0.0883$ 529.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerLeadtrend
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
Output Current-
Frequency - Switching65kHz;130kHz
Pd - Power Dissipation200mW
Voltage - Breakdown-
Voltage - Supply8V~26.5V
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)81%
Working ModeQR;PWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

In order to enhance the efficiency performance, the LD5523U integrates the multi-mode PWM controller, which consists of Quasi-Resonant (QR) PWM control for light load condition and peak load mode for heavy load condition. Moreover, the QR controller not only gains the system performance, but also brings the worse EMI capability, while the frequency swapping function of LD5523U can reduce the EMI emission of SMPS and helps the power circuit designers to simply deal with EMI filter and saves several component and developing time. The LD5523U is implemented in SOT-26 package, and includes the comprehensive protection function, such as Over Load Protection (OLP), Over Voltage Protection (OVP), Output Short Circuit Protection (OSCP) and internal Over Temperature Protection (OTP). Furthermore, the programmable brown-in/out protection is built-in.

Features

AI Translation
  • Secondary-side feedback control with quasi-resonant + peak load mode operation
  • Low Startup Current (<1μA) 0.395mA
  • Ultra-low operating current at light load
  • Current Mode Control with Cycle-by-Cycle Current Limit
  • Green Mode Control
  • UVLO (Under Voltage Lockout)
  • LEB (Leading-Edge Blanking) on CS Pin
  • VCC OVP (Over Voltage Protection)
  • Adj. OVP (Over Voltage Protection) on FB pin.
  • Adj. UVP (Under Voltage Protection) on FB pin.
  • Adj. Brown in/out on FB pin.
  • OLP (Over Load Protection)
  • External OTP (Over Temperature Protection) on CS Pin
  • Internal OTP (Over Temperature Protection)
  • SDSP (Secondary Diode Short Protection)
  • Gate Source/Sink Capability: 190mA/-310mA @ output pin with 33nF capacitor.

Applications

AI Translation
  • Switching AC/DC Adaptor
  • Typical Application