BXCONN USB2.0-A90-G
| Manufacturer | BXCONNAsian Brands |
| MPN | USB2.0-A90-G |
| LCSC Part # | C53699947 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Male | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Male | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0366 | $ 0.37 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0352 | $ 10.56 |
| 1,000+ | $ 0.0347 | $ 34.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Male | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Male | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
C53699947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



