LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN RJ45-R-8-0 product image
  • RJ45-R-8-0 thumbnail 1
  • RJ45-R-8-0 thumbnail 2
  • RJ45-R-8-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN RJ45-R-8-0RoHS

Manufacturer
BXCONNAsian Brands
MPN
RJ45-R-8-0
LCSC Part #
C53699803
Packaging
Through Hole
Customer #
Key Attributes
RJ45 Jack Shielded 1 Right Angle With LED Through Hole Modular/Ethernet Connector Adapters RoHS
Datasheetpdf iconBXCONN RJ45-R-8-0
Custom CablesMOQ 1pc
In-Stock: 121
121 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.396$ 0.40
10+$ 0.3132$ 3.13
30+$ 0.2775$ 8.33
100+$ 0.2337$ 23.37
500+$ 0.2142$ 107.10
1,000+$ 0.2029$ 202.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters
ManufacturerBXCONN
PackagingThrough Hole
Connector TypeRJ45 Jack
PoENon-PoE
ShieldingShielded
Number of Ports1
Mounting TypeRight Angle
Supplementary FeaturesHarpoon Contact (Plastic)
LEDWith LED

Features

AI Translation
  • Housing Material: Glass-filled polyester UL94V-0
  • Contact Material: Phosphor bronze, 0.46mm diameter
  • Plating: Flash gold over nickel
  • Shield: Brass, 0.20mm thickness, plated with 40 microinches nickel
  • Rated Voltage: 125V AC RMS
  • Rated Current: 1.5A
  • Contact Resistance: 40mΩ max
  • Insulation Resistance: 500MΩ min at 100V DC
  • Dielectric Withstanding Voltage: 500V AC RMS, 50Hz, 1 minute
  • Durability: 750 cycles min
  • Insertion/Extraction Force: 2.24kgf max
  • Storage Temperature: -40℃~+85℃
  • Operating Temperature: -40℃~+85℃
  • PCB Layout Tolerance: ±0.05
  • Lead dimensions subject to smooth via gauge

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.