YLPTEC QA04
| Manufacturer | YLPTECAsian Brands |
| MPN | QA04 |
| LCSC Part # | C5369863 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | Dedicated DC/DC modular power supply for IGBT drivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Output Voltage | 15V;-8V | |
| Frequency - Switching | 100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 9V~15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2.14W | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Output Voltage | 15V;-8V | |
| Frequency - Switching | 100Hz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 9V~15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2.14W | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Ultra-low isolation capacitance
- 3000VAC isolation voltage
- SIP international standard pinout
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Output Voltage | 15V;-8V | |
| Frequency - Switching | 100Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 9V~15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2.14W | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP-5 | |
| Number of Outputs | 2 | |
| Iout | 100mA;80mA | |
| Output Voltage | 15V;-8V | |
| Frequency - Switching | 100Hz | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Supply | 9V~15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 80% | |
| Output Power | 2.14W | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Up to 90% efficiency
- Continuous short-circuit protection
- No-load operation capable
- Excellent temperature characteristics
- Ultra-low isolation capacitance
- 3000VAC isolation voltage
- SIP international standard pinout
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- General-purpose variable frequency drives
- AC servo drive systems
- Electric welding machines
- Uninterruptible power supplies (UPS)
C5369863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



