LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2424S-6WR3 product image
  • URA2424S-6WR3 thumbnail 1
  • URA2424S-6WR3 thumbnail 2
  • URA2424S-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2424S-6WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA2424S-6WR3
LCSC Part #
C5369842
Packaging
SIP
Customer #
Key Attributes
DC DC CONVERTER ±24V 6W
Datasheetpdf iconYLPTEC URA2424S-6WR3
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2743$ 5.3332$ 5.33
10+$ 5.417$ 4.6045$ 46.05
22+$ 5.1926$ 4.4138$ 97.10
110+$ 4.7534$ 4.0404$ 444.44
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP
Vin36V
type-
Ripple Noise50mVp-p
Vout24V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)68uF
Number of Outputs2
Iout125mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Length22mm
Width9.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging22
Sales UnitPiece

Features

AI Translation
  • Package: SIP8
  • Input Voltage Range: 4:1
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1600VDC
  • Full Load Efficiency: 87% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive