LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
YLPTEC URB2405YMD-20WR3 product image
  • URB2405YMD-20WR3 thumbnail 1
  • URB2405YMD-20WR3 thumbnail 2
  • URB2405YMD-20WR3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC URB2405YMD-20WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URB2405YMD-20WR3
LCSC Part #
C5369777
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
20W isolated regulated single/dual output DC/DC power module with ultra-wide voltage input
Datasheetpdf iconYLPTEC URB2405YMD-20WR3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~36V
type-
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current25mA
Capacitive Load(Max)10000uF
Number of Outputs1
Iout4A
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Output Power20W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Ultra-wide input range (4:1), 20W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C to +85°C
  • Output short circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, PCB through-hole mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway
In-Stock: 357
357 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6196$ 8.4957$ 8.50
10+$ 9.069$ 7.2552$ 72.55
40+$ 8.6606$ 6.9285$ 277.14
80+$ 7.8683$ 6.2947$ 503.58
Standard Packaging40/Full Tube
Better price for more quantity?
$