LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC URA2415YMD-20WR3 product image
  • URA2415YMD-20WR3 thumbnail 1
  • URA2415YMD-20WR3 thumbnail 2
  • URA2415YMD-20WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC URA2415YMD-20WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
URA2415YMD-20WR3
LCSC Part #
C5369774
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
20W isolated regulated single/dual output DC/DC power module with ultra-wide voltage input
Datasheetpdf iconYLPTEC URA2415YMD-20WR3
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.5904$ 12.4019$ 12.40
10+$ 13.952$ 11.8592$ 118.59
40+$ 12.8452$ 10.9185$ 436.74
80+$ 11.8778$ 10.0962$ 807.70
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingDIP,25.4x25.4mm
Vin9V~36V
type-
Ripple Noise50mVp-p
Vout15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)600uF
Number of Outputs2
Iout666mA
Height11.8mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection
Output Power20W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Ultra-wide input range (4:1), 20W output
  • Conversion efficiency 91% (Typ)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.036W (Typ)
  • Ultra-fast startup: 1mS (Typ)
  • Operating temperature range: -40°C to +85°C
  • Output short circuit, overcurrent, overvoltage protection
  • Metal enclosure, low output ripple
  • International standard pinout, PCB through-hole mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway