GREENMICRO ICL7660BS
| Manufacturer | GREENMICROAsian Brands |
| MPN | ICL7660BS |
| LCSC Part # | C53696812 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Inverted SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+60℃ | |
| Function | Inverted | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture | |
| Operating Voltage | 1.5V~10V | |
| Energy Efficiency | 98% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 7660 is a monolithic DC/DC voltage conversion IC fabricated using a specialized process, offering voltage inversion, doubling, splitting, and multiplied voltage outputs. Pin-compatible with the ICL7660, it operates stably over a 1.5V to 10V input range without requiring any external diodes across the entire temperature range. It delivers 10mA of current per 0.5V voltage drop. The BOOST pin can raise the oscillator frequency above the audio band, reducing output ripple and thereby relaxing the requirements on external capacitor values. The 7660 combines low quiescent current with high conversion efficiency, and integrates an oscillator control circuit along with four power MOSFET switching transistors on-chip. Typical applications include negative voltage generation, voltage doubling, and input voltage halving.
Features
- Miniature package
- Operating voltage range: 1.5~10.0V
- 98% typical power conversion efficiency
- Voltage inversion, doubling, splitting, and multiplication
- BOOST pin for oscillation frequency enhancement
- No-load current: 180μA max at 5V
- No external diode required at high voltage operation
Applications
- Generates -5V from +5V logic supply
- LCD display module power supply
- EIA/TIA-232E and EIA/TIA-562 interface power supply
- Handheld instruments
- Personal communication devices
- Dual-supply (±) generation for op-amps
- A/D converter power supply
- Panel meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1445 | $ 0.72 |
| 50+ | $ 0.1148 | $ 5.74 |
| 150+ | $ 0.1 | $ 15.00 |
| 500+ | $ 0.0888 | $ 44.40 |
| 2,500+ | $ 0.0799 | $ 199.75 |
| 5,000+ | $ 0.0755 | $ 377.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -25℃~+60℃ | |
| Function | Inverted | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture | |
| Operating Voltage | 1.5V~10V | |
| Energy Efficiency | 98% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 7660 is a monolithic DC/DC voltage conversion IC fabricated using a specialized process, offering voltage inversion, doubling, splitting, and multiplied voltage outputs. Pin-compatible with the ICL7660, it operates stably over a 1.5V to 10V input range without requiring any external diodes across the entire temperature range. It delivers 10mA of current per 0.5V voltage drop. The BOOST pin can raise the oscillator frequency above the audio band, reducing output ripple and thereby relaxing the requirements on external capacitor values. The 7660 combines low quiescent current with high conversion efficiency, and integrates an oscillator control circuit along with four power MOSFET switching transistors on-chip. Typical applications include negative voltage generation, voltage doubling, and input voltage halving.
Features
- Miniature package
- Operating voltage range: 1.5~10.0V
- 98% typical power conversion efficiency
- Voltage inversion, doubling, splitting, and multiplication
- BOOST pin for oscillation frequency enhancement
- No-load current: 180μA max at 5V
- No external diode required at high voltage operation
Applications
- Generates -5V from +5V logic supply
- LCD display module power supply
- EIA/TIA-232E and EIA/TIA-562 interface power supply
- Handheld instruments
- Personal communication devices
- Dual-supply (±) generation for op-amps
- A/D converter power supply
- Panel meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



