YLPTEC K7803-500R3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | K7803-500R3 |
| LCSC Part # | C5369643 |
| Package | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | High-efficiency industrial-grade DC-DC module in SIP package |
| Description | Buck DC DC Converter 1 Output 3.3V 500mA 4.75V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,11.5x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
In-Stock:
5,037 
5,037
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7084 $ 1.1105 | $ 1.11 |
10+ | $ 1.4337 $ 0.9320 | $ 9.32 |
44+ | $ 1.2829 $ 0.8339 | $ 36.69 |
88+ | $ 1.113 $ 0.7235 | $ 63.67 |
484+ | $ 1.0368 $ 0.6740 | $ 326.22 |
880+ | $ 1.0019 $ 0.6513 | $ 573.14 |
Standard Packaging 44/Full
Tube | ||
Better price for more quantity?
$