YLPTEC IB0503LS-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | IB0503LS-1WR3 |
| LCSC Part # | C5369606 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W isolated regulated single-output DC/DC power module with constant voltage input |
| Datasheet | YLPTEC IB0503LS-1WR3 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 300mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IB_LS-1WR3 series is a compact, high-efficiency, ultra-low power, regulated voltage input, isolated regulated single-output DC/DC power module. This series is specifically designed for on-board power supply systems that require generating an isolated voltage rail from the input power supply.
Features
AI Translation
- Fixed voltage input, isolated regulated single output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 84%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9021$ 1.6168 | $ 1.62 |
| 10+ | $ 1.6243$ 1.3807 | $ 13.81 |
| 25+ | $ 1.4512$ 1.2336 | $ 30.84 |
| 100+ | $ 1.2734$ 1.0824 | $ 108.24 |
| 500+ | $ 1.1924$ 1.0136 | $ 506.80 |
| 1,000+ | $ 1.1575$ 0.9839 | $ 983.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 300mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 300mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IB_LS-1WR3 series is a compact, high-efficiency, ultra-low power, regulated voltage input, isolated regulated single-output DC/DC power module. This series is specifically designed for on-board power supply systems that require generating an isolated voltage rail from the input power supply.
Features
AI Translation
- Fixed voltage input, isolated regulated single output, 1W power
- Isolation voltage: 1500VDC
- Low no-load power consumption: 0.025W (Typ.)
- Efficiency: up to 84%
- Operating temperature: -40°C~+85°C
- MTBF ≥3,500,000 Hrs
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
C5369606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AM1DS-0503SH30JZ | YLPTEC | SIP,19.5x6mm | 25 | $2.5851 $3.0412 | ||
| B0503LS-1WR3 | YLPTEC | SIP,19.5x6mm | 57 | $1.5561 $1.8307 |



