YLPTEC H1205S-1WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | H1205S-1WR2 |
| LCSC Part # | C5369569 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 1W isolated non-regulated single-output DC/DC power module with constant voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The H_S-1WR2 series is a compact, high-efficiency, micro-power, fixed-voltage, isolated unregulated single-output DC/DC module power supply. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input power supply. It is suitable for scenarios where the input supply voltage is relatively stable (variation within ±10% Vin), isolation between input and output is required (isolation voltage ≤6000VDC), and output voltage regulation accuracy is not critical.
Features
- Regulated voltage input, isolated unregulated single output
- Isolation voltage: 6000VDC
- Efficiency up to 80%
- Operating temperature: -40℃ ~ +85℃
- MTBF ≥ 3.5 million hours
- Output short-circuit protection
- Compact SIP package
- Industry-standard pin configuration
- Ripple/noise (20MHz bandwidth) less than 150mVp-p
- Over-temperature protection and continuous output short-circuit protection
- RoHS compliant
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5284$ 2.4699 | $ 2.47 |
| 10+ | $ 3.0753$ 2.1528 | $ 21.53 |
| 25+ | $ 2.806$ 1.9642 | $ 49.11 |
| 100+ | $ 2.5334$ 1.7734 | $ 177.34 |
| 500+ | $ 2.4077$ 1.6854 | $ 842.70 |
| 1,200+ | $ 2.3496$ 1.6448 | $ 1973.76 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 12mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 9.8mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The H_S-1WR2 series is a compact, high-efficiency, micro-power, fixed-voltage, isolated unregulated single-output DC/DC module power supply. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input power supply. It is suitable for scenarios where the input supply voltage is relatively stable (variation within ±10% Vin), isolation between input and output is required (isolation voltage ≤6000VDC), and output voltage regulation accuracy is not critical.
Features
- Regulated voltage input, isolated unregulated single output
- Isolation voltage: 6000VDC
- Efficiency up to 80%
- Operating temperature: -40℃ ~ +85℃
- MTBF ≥ 3.5 million hours
- Output short-circuit protection
- Compact SIP package
- Industry-standard pin configuration
- Ripple/noise (20MHz bandwidth) less than 150mVp-p
- Over-temperature protection and continuous output short-circuit protection
- RoHS compliant
Applications
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



