YLPTEC B0505XT-1WR3
| Manufacturer |
YLPTEC
Asian Brands |
| MPN | B0505XT-1WR3 |
| LCSC Part # | C5369529 |
| Packaging | SMD-5P,12.7x8.3mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SMD-5P,12.7x8.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
3,720
3,720
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.7338 $ 1.3871 | $ 1.39 |
10+ | $ 1.4417 $ 1.1534 | $ 11.53 |
37+ | $ 1.2591 $ 1.0073 | $ 37.27 |
111+ | $ 1.1654 $ 0.9324 | $ 103.50 |
518+ | $ 1.0813 $ 0.8651 | $ 448.12 |
999+ | $ 1.0432 $ 0.8346 | $ 833.77 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$