LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
YLPTEC B0303XT-1WR3 product image
  • B0303XT-1WR3 thumbnail 1
  • B0303XT-1WR3 thumbnail 2
  • B0303XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0303XT-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0303XT-1WR3
LCSC Part #
C5369527
Packaging
SMD-5P,12.7x8.3mm
Customer #
Key Attributes
DC DC CONVERTER 3.3V 1W
Datasheetpdf iconYLPTEC B0303XT-1WR3
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2943$ 1.6061$ 1.61
10+$ 1.9593$ 1.3716$ 13.72
39+$ 1.7497$ 1.2248$ 47.77
117+$ 1.5353$ 1.0748$ 125.75
507+$ 1.4385$ 1.0070$ 510.55
780+$ 1.3956$ 0.9770$ 762.06
Standard Packaging39/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSMD-5P,12.7x8.3mm
Vin3.63V
Vout3.3V
Operating Temperature-40℃~+105℃
Capacitive Load(Max)2400uF
Number of Outputs1
Iout303mA
Height7.3mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency77%
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery
Length13.2mm
Width8.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging39
Sales UnitPiece

Features

AI Translation
  • Package: SMD
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1500VDC
  • Full-Load Efficiency: 88% (typical)
  • No-Load Input Current: <5mA

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive