YLPTEC B1205S-3WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | B1205S-3WR2 |
| LCSC Part # | C5369504 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 3W constant-voltage input, isolated non-regulated single-channel output DC/DC power supply module |
| Datasheet | YLPTEC B1205S-3WR2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 714
714 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4721 | $ 2.47 |
| 10+ | $ 2.1162 | $ 21.16 |
| 25+ | $ 1.8931 | $ 47.33 |
| 100+ | $ 1.6651 | $ 166.51 |
| 500+ | $ 1.5633 | $ 781.65 |
| 1,000+ | $ 1.5174 | $ 1517.40 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | 19.65mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.7x7mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 4mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 88% | |
| Length | 19.65mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
C5369504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



