YLPTEC B1215S-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | B1215S-1WR3 |
| LCSC Part # | C5369466 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Datasheet | YLPTEC B1215S-1WR3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.6mm | |
| Width | 6mm |
Introduction
1W, fixed voltage input, isolated unregulated single output, with over-temperature protection and continuous output short-circuit protection, RoHS compliant. This series is specifically designed for on-board power systems requiring a voltage rail isolated from the input supply. Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation is not critical. Typical applications include purely digital circuits, general low-frequency analog circuits, relay driver circuits, and data switching circuits.
Features
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (typical)
- Operating temperature range: -40℃~+85℃
- Efficiency up to 91%
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- International standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVₚ₋ₚ (typical)
- MTBF ≥ 3,500,000 Hrs
Applications
Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10% Vin), galvanic isolation is required between input and output (isolation voltage ≤1500 VDC), and output voltage regulation is not critical. Typical applications include pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, and similar use cases.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6471$ 1.1530 | $ 1.15 |
| 10+ | $ 1.3816$ 0.9672 | $ 9.67 |
| 43+ | $ 1.2357$ 0.8650 | $ 37.20 |
| 86+ | $ 1.0702$ 0.7492 | $ 64.43 |
| 516+ | $ 0.9981$ 0.6987 | $ 360.53 |
| 989+ | $ 0.9653$ 0.6758 | $ 668.37 |
Standard Packaging43/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 10.16mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 90% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.6mm | |
| Width | 6mm |
Introduction
1W, fixed voltage input, isolated unregulated single output, with over-temperature protection and continuous output short-circuit protection, RoHS compliant. This series is specifically designed for on-board power systems requiring a voltage rail isolated from the input supply. Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation is required between input and output (isolation voltage ≤1500VDC), and output voltage regulation is not critical. Typical applications include purely digital circuits, general low-frequency analog circuits, relay driver circuits, and data switching circuits.
Features
- Isolation voltage: 1500VDC/1min, 3000VDC/1s
- Low no-load power consumption: 0.025W (typical)
- Operating temperature range: -40℃~+85℃
- Efficiency up to 91%
- Output short-circuit protection: continuous short-circuit protection, auto-recovery
- International standard pinout
- Compact SIP package
- Low ripple/noise (20MHz bandwidth): 30mVₚ₋ₚ (typical)
- MTBF ≥ 3,500,000 Hrs
Applications
Suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10% Vin), galvanic isolation is required between input and output (isolation voltage ≤1500 VDC), and output voltage regulation is not critical. Typical applications include pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, and similar use cases.
C5369466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B1212S-1WR3 | YLPTEC | SIP,11.6x6mm | 12,514 | $0.9305 $1.2406 |



