YLPTEC B0503S-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | B0503S-1WR3 |
| LCSC Part # | C5369462 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.6x6mm | |
| Vin | 4.5V~5.5V | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Ripple | 30mVp-p | |
| Iout | 303mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,759
7,759 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0684$ 0.9082 | $ 0.91 |
| 10+ | $ 0.8637$ 0.7342 | $ 7.34 |
| 43+ | $ 0.7901$ 0.6716 | $ 28.88 |
| 86+ | $ 0.6638$ 0.5643 | $ 48.53 |
| 516+ | $ 0.6062$ 0.5153 | $ 265.89 |
| 989+ | $ 0.5806$ 0.4936 | $ 488.17 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



