LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MBR160S product image
  • MBR160S thumbnail 1
  • MBR160S thumbnail 2
  • MBR160S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MBR160SRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MBR160S
LCSC Part #
C5369205
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 60V SOD-323
Datasheetpdf iconYANGJIE MBR160S
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0363$ 0.73
200+$ 0.0289$ 5.78
600+$ 0.0248$ 14.88
3,000+$ 0.0224$ 67.20
9,000+$ 0.0202$ 181.80
21,000+$ 0.0191$ 401.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSOD-323
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)500uA@60V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current20A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • V<sub>R</sub> 60V
  • I<sub>FAV</sub> 1A