JASN G48C22S
| Manufacturer |
JASN
Asian Brands |
| Mfr. Part # | G48C22S |
| LCSC Part # | C5368825 |
| Package | SMD-48P,27.8x12.2mm |
| Customer # | |
| Key Attributes | LAN XFMR 100/1000M 1:1 350uH SMD |
| Description | 1.5kV 1:1 2 100/1000M Non-POE SMD-48P,27.8x12.2mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | JASN | |
| Package | SMD-48P,27.8x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7212 | $ 0.72 |
10+ | $ 0.6503 | $ 6.50 |
30+ | $ 0.6126 | $ 18.38 |
100+ | $ 0.5688 | $ 56.88 |
350+ | $ 0.5492 | $ 192.22 |
1,050+ | $ 0.5402 | $ 567.21 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$